09 0316 700 05 | binder
Panel socket, 5 pole, crimp connection, screw locking, straight, 09 0316 700 05
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.0571 €
50 pcs.
5.3312 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 0316 700 05, binder
M16 IP40 Female panel mount connector, Contacts: 5, unshielded, crimping, IP40.
Technical specifications
Version | Einbaubuchse | |
Additional parts | unbestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |