09 0316 89 05 | binder

Panel socket, 5 pole, solder connection, screw locking, straight, 09 0316 89 05

Order No.: 70P2131
EAN: 4099891705015
MPN:
09 0316 89 05
Series: 680
09 0316 89 05 binder Other Circular Connectors Image 1
09 0316 89 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.3300 €
50 pcs.
7.6636 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0316 89 05, binder

M16 IP40 Female panel mount connector, Contacts: 5, unshielded, solder, IP40, front fastened.

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 5-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No