09 0317 00 05 | binder

Plug, 5 pole, solder cup, screw locking, straight, 09 0317 00 05

Order No.: 66F108
EAN: 4099889726466
MPN:
09 0317 00 05
Series: 680
09 0317 00 05 binder Other Circular Connectors Image 1
09 0317 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 77 pcs.
Available in 5 Days: 66 pcs.
Leadtime: On Request **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
150 pcs.
7.1995 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 680.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm².Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 550 VAC. Contact resistance: max. 5.0 mohm.Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Cable plug connectors, straight, type 680.

With collar housing made of nickel-plated brass, two-piece inner housing made of plastic, and contact insert with guide collar made of plastic, solder lug for ground connection; Cable entry: 4.0 to 6.0 mm.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0317-00-05, 5-pole, stereo, 60 V/6.0 A

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei