09 0318 09 05 | binder
Jack, 5 pole, solder connection, screw locking, straight, 09 0318 09 05
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.4847 €
50 pcs.
7.7945 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0318-09-05, BINDER
M16 IP40 Female cable connector, Contacts: 5 (stereo), 3.0-6.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |