09 0319 00 05 | binder
Panel plug, 5 pole, solder connection, screw locking, straight, 09 0319 00 05
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2951 €
50 pcs.
5.7953 €
100 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0319-00-05, Franz Binder
M16 IP40 Male connector, poles 5 (stereo), unshielded, solder, IP40
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |