09 0320 89 05 | binder
Panel socket, 5 pole, solder connection, screw locking, straight, 09 0320 89 05
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.5204 €
50 pcs.
7.8421 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 0320 89 05, binder
M16 IP40 Female panel mount connector, Contacts: 5 (stereo), unshielded, solder, IP40, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |