09 0321 00 06 | binder

Plug, 6 pole, solder cup, screw locking, straight, 09 0321 00 06

Order No.: 66F110
EAN: 4099889726473
MPN:
09 0321 00 06
Series: 680
09 0321 00 06 binder Other Circular Connectors Image 1
09 0321 00 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.3058 € *
Available: 79 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.2110 €
50 pcs.
7.6398 €
150 pcs.
7.3066 €
500 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 680.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm².Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 910 VAC. Contact resistance: max. 5.0 mohm.Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Cable plug connectors, straight, type 680.

With collar housing made of nickel-plated brass, two-piece inner housing made of plastic, and contact insert with guide collar made of plastic, solder lug for ground connection; Cable entry: 4.0 to 6.0 mm.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0321-00-06, 6-pole, 250 V/5.0 A

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No