09 0323 09 06 | binder
Panel plug, 6 pole, solder connection, screw locking, straight, 09 0323 09 06
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.1614 €
50 pcs.
12.2570 €
150 pcs.
11.7334 €
500 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0323-09-06, Franz Binder
M16 IP40 Male connector, poles 6 DIN, unshielded, solder, IP40
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |