09 0324 80 06 | binder

Panel socket, 6 pole, solder cup, screw locking, straight, 09 0324 80 06

Order No.: 66F530
EAN: 4099889727708
MPN:
09 0324 80 06
Series: 680
09 0324 80 06 binder Other Circular Connectors Image 1
09 0324 80 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 82 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.4855 €
100 pcs.
5.7001 €
250 pcs.
5.4859 €
1000 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel circular connector, type Binder 581/680/682.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 14-pole gold-plated. Drilled hole diameter for PCB version: 2- to 8-pole 1.0 mm, 12- and 14-pole 0.8 mm. Cable connection for the solder version: 2- to 8-pole max. 0.75 mm², 12- and 14-pole max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated. Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 2 to 8 poles: max. 5.0 mohm, 12 poles and more: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –40 to +85 °C.

Female panel mount connector, front screw mount, solder terminals, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0324-80-06, 6-pole, 250 V/5.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 6-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 3 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei