09 0324 90 06 | binder

Panel socket, 6 pole, solder pin, screw locking, straight, 09 0324 90 06

Order No.: 66F570
EAN: 4099889727807
MPN:
09 0324 90 06
Series: 680
09 0324 90 06 binder Other Circular Connectors Image 1
09 0324 90 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 142 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
5.8429 €
100 pcs.
5.1170 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in circular connector type Binder 680.

With central thread, for solder connection or solder pin connection for PCB mounting, compatible with other makes of the same contact arrangement; Contacts: Socket contacts CuSn, pin contacts CuZn, Surface plug contacts: vergoldet, Drill hole diameter for printed circuit board design: 0,8 mm, Cable connection for solder version: max. 0,25 mm², Contact carrier: UL 94 V-0), Housing: Zinc die casting, nickel plated,Interlocking: by screwing, Protection class when mated (IEC 60529): IP 40, Volume Resistance: 3,0 mOhm, Insulation resistance: min. 10 GOhm, Mating cycles: min. 500, Operating temperature: - 40 bis +85 °C.

Female panel mount connector, front screw mount, PCB solder pins, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0324-90-06, 6-pole, 250 V/5.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 6-polig
Orientation gerade
Contact connection Einlötstift
Type of locking Schraubverriegelung
Cable diameter 3 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei