09 0326 92 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 09 0326 92 07

Order No.: 70P0691
EAN: 4099891698751
MPN:
09 0326 92 07
Series: 680
09 0326 92 07 binder Other Circular Connectors Image 1
09 0326 92 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
12.3403 €
50 pcs.
11.4835 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0326 92 07, binder

M16 IP40 Female cable connector, Contacts: 7, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No