09 0327 09 07 | binder

Panel plug, 7 pole, solder connection, screw locking, straight, 09 0327 09 07

Order No.: 70P0692
EAN: 4099891698768
MPN:
09 0327 09 07
Series: 680
09 0327 09 07 binder Other Circular Connectors Image 1
09 0327 09 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.0059 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.01 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0059 €
10 pcs.
13.9468 €
50 pcs.
12.9710 €
100 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0327 09 07, binder

M16 IP40 Male panel mount connector, Contacts: 7, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No