09 0327 90 07 | binder

Panel plug, 7 pole, THT, screw locking, straight, 09 0327 90 07

Order No.: 67F5667
EAN: 4099891693244
MPN:
09 0327 90 07
Series: 680
09 0327 90 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.9016 €
50 pcs.
7.2590 €
100 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 09 0327 90 07, Franz Binder

M16 Male panel mount connector, Contacts: 7 (07-a), unshielded, THT, IP40, front fastened.

Technical specifications
Ausführung Einbaustecker
Gehäusematerial Zinkdruckguss
Kontaktanschluss THT
Kontaktoberfläche versilbert
Montage Panelmontage
Orientierung gerade
Polzahl 7-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes