09 0328 89 07 | binder

Panel socket, 7 pole, solder connection, screw locking, straight, 09 0328 89 07

Order No.: 70P0705
EAN: 4099891698850
MPN:
09 0328 89 07
Series: 680
09 0328 89 07 binder Other Circular Connectors Image 1
09 0328 89 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
10.1150 €
50 pcs.
9.4129 €
100 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0328 89 07, binder

M16 IP40 Female panel mount connector, Contacts: 7, unshielded, solder, IP40, front fastened.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No