09 0328 90 07 | binder
Panel socket, 7 pole, solder pin, screw locking, straight, 09 0328 90 07
Built-in circular connector type Binder 680.
With central thread, for solder connection or solder pin connection for PCB mounting, compatible with other makes of the same contact arrangement; Contacts: Socket contacts CuSn, pin contacts CuZn, Surface plug contacts: vergoldet, Drill hole diameter for printed circuit board design: 0,8 mm, Cable connection for solder version: max. 0,25 mm², Contact carrier: UL 94 V-0), Housing: Zinc die casting, nickel plated,Interlocking: by screwing, Protection class when mated (IEC 60529): IP 40, Volume Resistance: 3,0 mOhm, Insulation resistance: min. 10 GOhm, Mating cycles: min. 500, Operating temperature: - 40 bis +85 °C.
Female panel mount connector, front screw mount, PCB solder pins, type 680.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0328-90-07, 7-pole, 125 V/5.0 A
Version | Einbaubuchse | |
Shell Material | Zinkdruckguss | |
Cable diameter | 3 bis 6 mm | |
Contact connection | Einlötstift | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |