09 0330 02 12 | binder

Jack, 12 pole, solder cup, screw locking, straight, 09 0330 02 12

Order No.: 66F176
EAN: 4099889726763
MPN:
09 0330 02 12
Series: 680
09 0330 02 12 binder Other Circular Connectors Image 1
09 0330 02 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 58 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.1019 €
50 pcs.
12.1975 €
150 pcs.
11.6739 €
500 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 680.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: gold-plated. Cable termination: solder terminals, max. 0.25 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 550 VAC. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

For cable outlets from 6.0 to 8.0 mm, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0330-02-12, 12-pole, 60 V/3.0 A

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei