09 0331 80 12 | binder

Panel plug, 12 pole, solder cup, screw locking, straight, 09 0331 80 12

Order No.: 66F456
EAN: 4099889727500
MPN:
09 0331 80 12
Series: 680
09 0331 80 12 binder Other Circular Connectors Image 1
09 0331 80 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.1975 €
50 pcs.
11.3526 €
150 pcs.
10.8647 €
500 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel circular connector, type Binder 680.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: gold-plated. Drilled hole diameter for PCB version: 0.8 mm. Cable connection for the solder version: max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated. Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Male panel mount connectors, front screw mount, with solder connection, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0331-80-12, 12-pole, 60 V/3.0 A

Technical specifications
Version Einbaustecker
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei