09 0332 80 12 | binder

Panel socket, 12 pole, solder cup, screw locking, straight, 09 0332 80 12

Order No.: 66F536
EAN: 4099889727739
MPN:
09 0332 80 12
Series: 680
09 0332 80 12 binder Other Circular Connectors Image 1
09 0332 80 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 14 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.4355 €
50 pcs.
11.4359 €
100 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel circular connector, type Binder 581/680/682.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 14-pole gold-plated. Drilled hole diameter for PCB version: 2- to 8-pole 1.0 mm, 12- and 14-pole 0.8 mm. Cable connection for the solder version: 2- to 8-pole max. 0.75 mm², 12- and 14-pole max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated. Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 2 to 8 poles: max. 5.0 mohm, 12 poles and more: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –40 to +85 °C.

Female panel mount connector, front screw mount, solder terminals, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0332-80-12, 12-pole, 60 V/3.0 A

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 3 bis 6 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 12-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei