09 0337 00 16 | binder
Plug, 16 pole, solder connection, screw locking, straight, 09 0337 00 16
Unit Price (€ / pc.)
18.7068 € *
Available: 194 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
10 pcs.
16.4696 €
50 pcs.
15.3510 €
150 pcs.
14.6608 €
500 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0337-00-16, BINDER
M16 IP40 Male cable connector, Contacts: 16, 3.0-6.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |