09 0337 02 16 | binder
Plug, 16 pole, solder connection, screw locking, straight, 09 0337 02 16
Unit Price (€ / pc.)
21.1820 € *
Available: 10 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
10 pcs.
18.6473 €
50 pcs.
17.3621 €
150 pcs.
16.6124 €
500 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09-0337-02-16, Franz Binder
M16 IP40 Male connector, poles 16, 6.0-8.0 mm, unshielded, solder, IP40
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |