09 0338 02 16 | binder

Jack, 16 pole, solder connection, screw locking, straight, 09 0338 02 16

Order No.: 70P0711
EAN: 4099891698911
MPN:
09 0338 02 16
Series: 680
09 0338 02 16 binder Other Circular Connectors Image 1
09 0338 02 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
10 pcs.
17.9809 €
50 pcs.
16.8980 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0338 02 16, binder

M16 IP40 Female cable connector, Contacts: 16, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 16-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No