09 0403 80 02 | binder
Panel plug, 2 pole, solder connection, screw locking, straight, 09 0403 80 02
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.6862 €
50 pcs.
9.9365 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0403 80 02, binder
M9 IP67 Male panel mount connector, Contacts: 2, unshielded, solder, IP67, front fastened.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | CuZn | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |