09 0404 80 02 | binder
Panel socket, 2 pole, solder connection, screw locking, straight, 09 0404 80 02
Unit Price (€ / pc.)
12.4355 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
10.9480 €
50 pcs.
10.1983 €
150 pcs.
9.7580 €
500 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0404-80-02, Franz Binder
M9 IP67 Female connector, poles 2, unshielded, solder, IP67, front fastened
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |