09 0408 30 03 | binder
Panel socket, 3 pole, THT, screw locking, straight, 09 0408 30 03
Unit Price (€ / pc.)
16.2792 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
14.3276 €
50 pcs.
13.3518 €
150 pcs.
12.7687 €
500 pcs.
12.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0408-30-03, Franz Binder
M9 IP67 Female connector, poles 3, shieldable, THT, IP67, front fastened
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |