09 0408 35 03 | binder
Panel socket, 3 pole, THT, screw locking, straight, 09 0408 35 03
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
14.6727 €
50 pcs.
13.6493 €
100 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 0408 35 03, binder
M9 IP67 Female panel mount connector, Contacts: 3, shieldable, THT, IP67, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |