09 0416 35 05 | binder
Panel socket, 5 pole, solder connection, screw locking, straight, 09 0416 35 05
Unit Price (€ / pc.)
14.4823 € *
Available: 80 pcs.
Leadtime: On Request **
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
10 pcs.
12.7568 €
50 pcs.
11.8762 €
150 pcs.
11.3407 €
500 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 09-0416-35-05, BINDER
M9 IP67 Female panel mount connector, Contacts: 5, shieldable, THT, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |