09 0416 55 05 | binder
Panel socket, 5 pole, THT, screw locking, angled, 09 0416 55 05
Unit Price (€ / pc.)
27.8460 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
27.85 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8460 €
10 pcs.
24.5021 €
50 pcs.
22.8361 €
150 pcs.
21.8246 €
500 pcs.
20.7179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled panel mount connector, 09-0416-55-05, Franz Binder
M9 IP67 Female angled connector, poles 5, shieldable, THT, IP67, front fastened
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |