09 0424 65 07 | binder
Panel socket, 7 pole, THT, screw locking, straight, 09 0424 65 07
Unit Price (€ / pc.)
34.9146 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
10 pcs.
30.7258 €
50 pcs.
28.6314 €
150 pcs.
27.3819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0424-65-07, Franz Binder
M9 IP67 Female connector, poles 7, unshielded, THT, IP67
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |