09 0428 30 08 | binder
Panel socket, 8 pole, THT, screw locking, straight, 09 0428 30 08
Unit Price (€ / pc.)
23.8952 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
23.90 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8952 €
10 pcs.
21.0154 €
50 pcs.
19.5874 €
150 pcs.
18.7306 €
500 pcs.
17.7786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0428-30-08, Franz Binder
M9 IP67 Female connector, poles 8, shieldable, THT, IP67, front fastened
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |