09 0428 65 08 | binder
Panel socket, 8 pole, THT, screw locking, straight, 09 0428 65 08
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
19.7064 €
50 pcs.
18.5283 €
100 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount connector, 09 0428 65 08, Franz Binder
M9 Female panel mount connector, Contacts: 8, unshielded, THT, IP67.
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |