09 0440 00 04 | binder
Angle coupling, 4 pole, screw connection, screw locking, angled, 09 0440 00 04
Unit Price (€ / pc.)
32.7964 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
10 pcs.
28.8694 €
50 pcs.
26.8940 €
150 pcs.
25.7040 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 09-0440-00-04, Franz Binder
M18 Female connector, poles 4, 6.5-8.0 mm, unshielded, screw clamp, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6.5 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | CuSnZn | |
| Shell Material | PBT/PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |