09 0441 00 04 | binder
Panel plug, 4 pole, solder connection, screw locking, straight, 09 0441 00 04
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.1527 €
50 pcs.
4.5458 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-0441-00-04, BINDER
M18 Integrated plug, Contacts: 4, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| contact surface | CuSnZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |