09 0441 50 04 | binder
Panel plug, 4 pole, solder connection, screw locking, straight, 09 0441 50 04
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.0567 €
50 pcs.
6.1999 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male receptacle, 09 0441 50 04, binder
M18 Male receptacle, Contacts: 4, unshielded, solder, IP67.
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | CuSnZn | |
Cable cross-section | 1,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |