09 0441 81 04 | binder

Panel plug, 4 pole, solder connection, screw locking, straight, 09 0441 81 04

Order No.: 66P0885
EAN: 4099879084071
MPN:
09 0441 81 04
Series: 714
09 0441 81 04 binder Other Circular Connectors Image 1
09 0441 81 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
8.6751 €
100 pcs.
7.6160 €
250 pcs.
7.3185 €
1000 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09-0441-81-04, Franz Binder

M18 Male connector, poles 4, unshielded, solder, IP67

Technical specifications
Ausführung Einbaustecker
Gehäusematerial PBT/PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche CuSnZn
Leiterquerschnitt 1,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei