09 0441 90 04 | binder

Panel plug, 4 pole, THT, screw locking, straight, 09 0441 90 04

Order No.: 66P0887
EAN: 4099879084088
MPN:
09 0441 90 04
Series: 714
09 0441 90 04 binder Other Circular Connectors Image 1
09 0441 90 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
14.9226 €
50 pcs.
13.9111 €
150 pcs.
13.3042 €
500 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09-0441-90-04, Franz Binder

M18 Male connector, poles 4, unshielded, THT, IP67, front fastened

Technical specifications
Ausführung Einbaustecker
Gehäusematerial PBT/PA
Kontaktanschluss THT
Kontaktoberfläche CuSnZn
Leiterquerschnitt 1,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Schraubverriegelung
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei