09 0446 00 12 | binder

Jack, 12 pole, solder cup, screw locking, straight, 09 0446 00 12

Order No.: 70F9304
EAN: 4099889740745
MPN:
09 0446 00 12
Series: 691
09 0446 00 12 binder Other Circular Connectors Image 1
09 0446 00 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
44.3751 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
44.38 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3751 €
5 pcs.
41.2811 €
10 pcs.
37.9729 €
25 pcs.
34.5576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial connector, type Binder 691.

Robust design with screw lock.; Contacts: copper tin. Contact finish: silver-plated. Cable connection:solder contacts, 0.75 mm². Contact block: PET UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 1750 V. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.

With screw lock, type 691.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0446-00-12, 12-pole, 125 V/5.0 A

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 5 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Aluminiumlegierung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes