09 0447 00 12 | binder
Panel plug, 12 pole, solder connection, screw locking, straight, 09 0447 00 12
Unit Price (€ / pc.)
35.3073 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.31 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3073 €
10 pcs.
33.1891 €
25 pcs.
30.8686 €
50 pcs.
28.7147 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 0447 00 12, binder
M25 Male panel mount connector, Contacts: 12, shieldable, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | CuSnZn | |
| Shell Material | gadolinium zinc |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |