09 0451 25 14 | binder
Plug, 14 pole, solder connection, screw locking, straight, 09 0451 25 14
Unit Price (€ / pc.)
29.0122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
10 pcs.
27.2748 €
25 pcs.
25.6326 €
50 pcs.
24.0975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09 0451 25 14, binder
M16 IP67 Male cable connector, Contacts: 14, 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 14-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Panelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |