09 0452 70 14 | binder
Jack, 14 pole, solder connection, screw locking, straight, 09 0452 70 14
Unit Price (€ / pc.)
24.5021 € *
Available: 20 pcs.
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
10 pcs.
22.9908 €
25 pcs.
21.6580 €
50 pcs.
20.4799 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0452-70-14, BINDER
M16 IP67 Female cable connector, Contacts: 14, 6.0-8.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |