09 0453 300 14 | binder

Panel plug, 14 pole, solder connection, screw locking, straight, 09 0453 300 14

Order No.: 70P1535
EAN: 4099891703486
MPN:
09 0453 300 14
Series: 723
09 0453 300 14 binder Other Circular Connectors Image 1
09 0453 300 14 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
17.2907 €
50 pcs.
16.2554 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Square male panel mount connector, 09 0453 300 14, binder

M16 IP67 Square male panel mount connector, Contacts: 14, unshielded, solder, IP67, UL.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No