09 0454 00 14 | binder
Panel socket, 14 pole, solder connection, screw locking, straight, 09 0454 00 14
Unit Price (€ / pc.)
26.7869 € *
Available: 5 pcs.
Available in 10 days: 100 pcs. - if ordered today
Total Price:
26.79 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7869 €
10 pcs.
23.5858 €
50 pcs.
21.9793 €
150 pcs.
21.0154 €
500 pcs.
19.9325 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0454-00-14, BINDER
M16 IP67 Female panel mount connector, Contacts: 14, unshielded, solder, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |