09 0462 25 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 09 0462 25 19

Order No.: 70P1538
EAN: 4099891703516
MPN:
09 0462 25 19
Series: 723
09 0462 25 19 binder Other Circular Connectors Image 1
09 0462 25 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
32.4870 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
10 pcs.
30.5354 €
25 pcs.
28.4053 €
50 pcs.
26.4180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0462 25 19, binder

M16 IP67 Female cable connector, Contacts: 19, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No