09 0462 70 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 09 0462 70 19

Order No.: 66P0921
EAN: 4099879085252
MPN:
09 0462 70 19
Series: 723
09 0462 70 19 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
32.9868 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
10 pcs.
30.6782 €
25 pcs.
28.2268 €
50 pcs.
25.6683 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09-0462-70-19, Franz Binder

M16 IP67 Female connector, poles 19, 6.0-8.0 mm, unshielded, solder, IP67

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No