09 0463 80 19 | binder
Panel plug, 19 pole, solder connection, screw locking, straight, 09 0463 80 19
Unit Price (€ / pc.)
19.5636 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5636 €
10 pcs.
18.1951 €
25 pcs.
16.7433 €
50 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount connector, 09 0463 80 19, Franz Binder
M16 Male panel mount connector, Contacts: 19 (19-a), unshielded, solder, IP67, UL, front fastened.
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 19-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |