09 0463 90 19 | binder
Panel plug, 19 pole, THT, screw locking, straight, 09 0463 90 19
Unit Price (€ / pc.)
25.6326 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
10 pcs.
23.8357 €
25 pcs.
21.9198 €
50 pcs.
19.9563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0463-90-19, Franz Binder
M16 IP67 Male connector, poles 19, unshielded, THT, IP67, UL, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 19-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |