09 0464 80 19 | binder

Panel socket, 19 pole, solder connection, screw locking, straight, 09 0464 80 19

Order No.: 66P0931
EAN: 4099879085276
MPN:
09 0464 80 19
Series: 723
09 0464 80 19 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
36.7353 € *
Available: 4 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
36.74 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7353 €
5 pcs.
34.5219 €
15 pcs.
33.2129 €
50 pcs.
31.7254 €
150 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09-0464-80-19, Franz Binder

M16 IP67 Female connector, poles 19, unshielded, solder, IP67, UL, front fastened

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 19-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei