09 0473 90 08 | binder
Panel plug, 8 pole, THT, screw locking, straight, 09 0473 90 08
Unit Price (€ / pc.)
9.9246 € *
Available: 6 pcs.
Available in 5 Days: 36 pcs.
Leadtime: On Request **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7346 €
50 pcs.
8.1515 €
150 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0473 90 08, Franz Binder
M16 IP40 Male connector, poles 8 DIN, unshielded, THT, IP40, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |