09 0474 09 08 | binder
Panel socket, 8 pole, solder connection, screw locking, straight, 09 0474 09 08
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9004 €
50 pcs.
10.1269 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0474-09-08, BINDER
M16 IP40 Female panel mount connector, Contacts: 8 DIN, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |