09 0474 780 08 | binder
Panel socket, 8 pole, crimp connection, screw locking, straight, 09 0474 780 08
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.3193 €
50 pcs.
4.6767 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0474-780-08, BINDER
M16 IP40 Female panel mount connector, Contacts: 8 DIN, unshielded, crimping, IP40, front mounting.
Features
- EMC capability: Unshielded
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |