09 0498 00 24 | binder

Panel socket, 24 pole, solder connection, screw locking, straight, 09 0498 00 24

Order No.: 66P0971
EAN: 4099879086877
MPN:
09 0498 00 24
Series: 723
09 0498 00 24 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
29.1431 € *
Available: 17 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
29.14 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1431 €
10 pcs.
27.9769 €
25 pcs.
25.3470 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09-0498-00-24, Franz Binder

M16 IP67 Female connector, poles 24, unshielded, solder, IP67, UL

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Panelmontage
Orientation gerade
Pin number 24-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei